Part Details for 7024S35JITR by Integrated Device Technology Inc
Overview of 7024S35JITR by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7024S35JITR
7024S35JITR CAD Models
7024S35JITR Part Data Attributes
|
7024S35JITR
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7024S35JITR
Integrated Device Technology Inc
Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for 7024S35JITR
This table gives cross-reference parts and alternative options found for 7024S35JITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7024S35JITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V24TL35JG | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024S35JITR vs IDT70V24TL35JG |
7024L35JG8 | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024S35JITR vs 7024L35JG8 |
IDT7024L35JG | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024S35JITR vs IDT7024L35JG |
IDT70V24L35J8 | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024S35JITR vs IDT70V24L35J8 |
70V24TS35J8 | Multi-Port SRAM, 4KX16, 35ns, CMOS, CQCC84 | Integrated Device Technology Inc | 7024S35JITR vs 70V24TS35J8 |
IDT70V24S35JG8 | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024S35JITR vs IDT70V24S35JG8 |
7024L35JB | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024S35JITR vs 7024L35JB |
7024S35JG8 | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024S35JITR vs 7024S35JG8 |
IDT7024L35J | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024S35JITR vs IDT7024L35J |
IDT7024S35JG | Dual-Port SRAM, 4KX16, 35ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7024S35JITR vs IDT7024S35JG |