-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7740
|
Newark | Pin Header, 50Pos, 2Row, 2.54Mm, Th Rohs Compliant: Yes |Molex 70246-5004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$2.4000 / $3.5600 | Buy Now |
DISTI #
93M2667
|
Newark | 254Mm Cgrid Hdr Shrd Slt 13Aulf 50Ckt Rohs Compliant: Yes |Molex 70246-5004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.4900 | Buy Now |
DISTI #
0702465004
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702465004) RoHS: Compliant Min Qty: 3200 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$2.5830 / $2.9765 | Buy Now |
DISTI #
538-70246-5004
|
Mouser Electronics | Headers & Wire Housings 2.54MM 50P VERT HDR 2R LO-PRO SHRDED RoHS: Compliant | 135 |
|
$2.0600 / $3.7600 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® Header, Low Profile, Dual Row, Vertical, Shrouded, 50 Circuits, 0.127µm Gold (Au) Plating, Tin(Sn) PC Tail Plating RoHS: Compliant |
5402 Partner Stock |
|
$1.9500 / $2.4500 | Buy Now |
DISTI #
17448313
|
Verical | Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray Min Qty: 26 Package Multiple: 1 | Americas - 5402 |
|
$2.0400 / $2.4200 | Buy Now |
DISTI #
77313705
|
Verical | Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray Min Qty: 45 Package Multiple: 1 | Americas - 3110 |
|
$1.8493 / $2.2016 | Buy Now |
DISTI #
0702465004
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702465004) RoHS: Compliant Min Qty: 3200 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$2.5830 / $2.9765 | Buy Now |
DISTI #
3863263
|
element14 Asia-Pacific | PIN HEADER, 50POS, 2ROW, 2.54MM, TH RoHS: Compliant Min Qty: 1 Container: Each | 263 |
|
$2.8595 / $3.5097 | Buy Now |
DISTI #
3536755
|
Farnell | PIN HEADER, 50POS, 2ROW, 2.54MM, TH RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 2725 |
|
$2.4579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70246-5004
Molex
Buy Now
Datasheet
|
Compare Parts:
70246-5004
Molex
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.35 inch | |
Body Depth | 0.365 inch | |
Body Length | 2.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 12000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 5u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70246-5004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70246-5004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTMH-125-02-L-DV | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 70246-5004 vs FTMH-125-02-L-DV |
FTMH-125-03-L-DV-ES | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 70246-5004 vs FTMH-125-03-L-DV-ES |
FTMH-125-02-L-DV-P | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 70246-5004 vs FTMH-125-02-L-DV-P |