There are no models available for this part yet.
Overview of 70246-3425 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70246-001LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Hybrid Cable Connector Cover, 6 Position, LF. | |
93425ADM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425ADMQB. Buy from authorized manufacturer Rochester Electronics. | |
93425FM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425FMQB. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for 70246-3425 by Molex
Part Data Attributes for 70246-3425 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
34
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 70246-3425
This table gives cross-reference parts and alternative options found for 70246-3425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70246-3425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70246-3420 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 70246-3425 vs 70246-3420 |
61203421621 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Wurth Elektronik | 70246-3425 vs 61203421621 |
70246-3450 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-3425 vs 70246-3450 |
T821034A1S100CEU | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 70246-3425 vs T821034A1S100CEU |
70246-3424 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-3425 vs 70246-3424 |
70246-3452 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-3425 vs 70246-3452 |
TCMD-034-B-3 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Power Dynamics Inc | 70246-3425 vs TCMD-034-B-3 |
T821034A3S100CEU | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 70246-3425 vs T821034A3S100CEU |
70246-3404 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Molex | 70246-3425 vs 70246-3404 |
TCMD-034-B-5 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Power Dynamics Inc | 70246-3425 vs TCMD-034-B-5 |