-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1581
|
Newark | Wtb Conn, Header, 34Pos, 2Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Contact Termination Type:Through Hole Straight, Product Range:C-Grid 70246 Series Rohs Compliant: Yes |Molex 70246-3401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$2.2400 / $3.3500 | Buy Now |
DISTI #
93M2649
|
Newark | 254Mm Cgrid Hdr Shd Wslt 38Aulf 34Ckt |Molex 70246-3401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.3500 | Buy Now |
DISTI #
0702463401
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702463401) RoHS: Compliant Min Qty: 2880 Package Multiple: 480 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.1665 / $2.4966 | Buy Now |
DISTI #
538-70246-3401
|
Mouser Electronics | Headers & Wire Housings 34CKT SHRD HDR RoHS: Compliant | 415 |
|
$2.0300 / $3.2900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray RoHS: Compliant |
1043 Partner Stock |
|
$1.6300 / $2.0400 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 61 |
|
$2.1038 / $4.2075 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 2212 |
|
$2.2860 / $4.5720 | Buy Now |
DISTI #
70246-3401
|
TTI | Headers & Wire Housings 34CKT SHRD HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tray |
Americas - 1536 In Stock |
|
$1.9200 / $2.0500 | Buy Now |
DISTI #
Molex 70246-3401
|
PEI Genesis | Board Connector, Contact | 1081 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray RoHS: Compliant |
1043 Partner Stock |
|
$1.6300 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70246-3401
Molex
Buy Now
Datasheet
|
Compare Parts:
70246-3401
Molex
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.35 inch | |
Body Depth | 0.365 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 12000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70246-3401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70246-3401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70246-3420 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 70246-3401 vs 70246-3420 |
T821134A3S100CEU | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 70246-3401 vs T821134A3S100CEU |
70246-3462 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-3401 vs 70246-3462 |
SLS-034-S920-55 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 70246-3401 vs SLS-034-S920-55 |
70246-3449 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-3401 vs 70246-3449 |
70246-3446 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-3401 vs 70246-3446 |
70246-3423 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-3401 vs 70246-3423 |
70246-3452 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-3401 vs 70246-3452 |
70246-3457 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-3401 vs 70246-3457 |
70246-3448 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-3401 vs 70246-3448 |