Part Details for 7024-12421-3210150 by Murrelektronik GmbH
Overview of 7024-12421-3210150 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7024L15J8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
7024L17PF | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
7024L20JI | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for 7024-12421-3210150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7024124213210150
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 female 90 with cable LED F+B PRO, TPE-S 4x0.34 bu UL robot+drag chain 1.5m | 0 |
|
$32.0300 | Order Now |
DISTI #
74705142
|
RS | Cordset, M12 Female 90 deg. cable LED F+B PRO, 4 x 0.34, Blue, 1.5m | Murrelektronik 7024-12421-3210150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$26.1600 / $29.0700 | Buy Now |
Part Details for 7024-12421-3210150
7024-12421-3210150 CAD Models
7024-12421-3210150 Part Data Attributes
|
7024-12421-3210150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7024-12421-3210150
Murrelektronik GmbH
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD:DIN EN 61076-2-101, IP65, IP68, IP69K; Rated Current (Signal): 4A; Rated Voltage:24VDC | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPROPYLENE | |
Mating Information | SOLID | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |