Part Details for 70239-002LF by Amphenol FCi
Overview of 70239-002LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 70239-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_13804971
|
Arrow Electronics | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax 2 Position, Right Angle Receptacle Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2344 | Americas - 278 |
|
$78.2700 / $91.8900 | Buy Now |
DISTI #
V79:2366_27188242
|
Arrow Electronics | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax 2 Position, Right Angle Receptacle Min Qty: 1 Package Multiple: 1 Date Code: 2032 | Americas - 48 |
|
$62.8935 / $64.2620 | Buy Now |
DISTI #
BRG70239-002LF
|
Heilind Electronics | METRAL MINI COAX | Americas - 0 in Stock |
|
$102.3067 | Buy Now |
DISTI #
BRG70239-002LF
|
Interstate Connecting Components | METRAL MINI COAX | 0 |
|
$102.3067 | Buy Now |
Part Details for 70239-002LF
70239-002LF CAD Models
70239-002LF Part Data Attributes:
|
70239-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
70239-002LF
Amphenol FCi
RF Connector, Female, Board Mount, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.748 inch | |
Body Length | 0.335 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 70239-002LF
This table gives cross-reference parts and alternative options found for 70239-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70239-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70239-002 | RF Connector, Female, Board Mount, Solder Terminal | Amphenol FCi | 70239-002LF vs 70239-002 |