Part Details for 70238-292LF92 by Amphenol FCi
Overview of 70238-292LF92 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70238-297LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
70238-101LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
70238-296LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
Part Details for 70238-292LF92
70238-292LF92 CAD Models
70238-292LF92 Part Data Attributes
|
70238-292LF92
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
70238-292LF92
Amphenol FCi
Board Connector, 4 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70238-292LF92
This table gives cross-reference parts and alternative options found for 70238-292LF92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70238-292LF92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
58356-502 | Board Connector, 4 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 70238-292LF92 vs 58356-502 |
51966-30000400ABLF | Board Connector, 4 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 70238-292LF92 vs 51966-30000400ABLF |
70238-542LF42 | Board Connector, 4 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 70238-292LF92 vs 70238-542LF42 |
51965-30000400AA | Board Connector, 4 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70238-292LF92 vs 51965-30000400AA |
51965-30000400ACLF | Board Connector, 4 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 70238-292LF92 vs 51965-30000400ACLF |
70238-262LF62 | Board Connector, 4 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 70238-292LF92 vs 70238-262LF62 |
51966-30000400AA | Board Connector, 4 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 70238-292LF92 vs 51966-30000400AA |
70238-295LF95 | Board Connector, 4 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 70238-292LF92 vs 70238-295LF95 |
51965-30000400CCLF | Board Connector, 4 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 70238-292LF92 vs 51965-30000400CCLF |
70238-595LF95 | Board Connector, 4 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 70238-292LF92 vs 70238-595LF95 |