Part Details for 70237-1600 by OMRON Corporation
Overview of 70237-1600 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
TLV70237DBVR | Texas Instruments | 300mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23 -40 to 125 | |
TLV70237DSET | Texas Instruments | 300mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 125 |
Price & Stock for 70237-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
702371600
|
Avnet Americas | MSF4800A-30-0400-X - Bulk (Alt: 702371600) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |