Part Details for 70237-1348 by OMRON Corporation
Overview of 70237-1348 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-8224-11D | Amphenol Communications Solutions | Paladin, 8-Pair, 4 Column, Double End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
134-8228-11H | Amphenol Communications Solutions | Paladin, 8-Pair, 8 Column, Double End Wall, Right Angle Header, 1.5mm Wipe, APP | |
134-8326-21D | Amphenol Communications Solutions | Paladin, 8-Pair, 6 Column, Left End Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for 70237-1348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
702371348
|
Avnet Americas | MSF4800-14-0240-X2 - Bulk (Alt: 702371348) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-70237-1348
|
Mouser Electronics | Safety Light Curtains BLK,0750mmx1800mm,Two 3-pin,M8 | 0 |
|
$1,024.1600 | Order Now |