Part Details for 70236-229LF by Amphenol Corporation
Overview of 70236-229LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70236QDSERQ1 | Texas Instruments | Automotive 300mA Low-Iq, High PSRR Low-Dropout (LDO) Regulator 6-WSON -40 to 125 | |
TLV70236DSET | Texas Instruments | 300mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 125 | |
TLV70236DSER | Texas Instruments | 300mA Low-Iq Low-Dropout (LDO) Regulator for Portables 6-WSON -40 to 125 |
Price & Stock for 70236-229LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236-229LF
|
Avnet Americas | Connector Hard Metric Header 8 Position 6mm Pitch Straight Press Fit - Bulk (Alt: 70236-229LF) Min Qty: 3840 Package Multiple: 384 Container: Bulk | 0 |
|
RFQ |