Part Details for 70235-221LF by Amphenol Corporation
Overview of 70235-221LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70235DBVT | Texas Instruments | 300mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23 -40 to 125 | |
TLV70235DBVR | Texas Instruments | 300mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23 -40 to 125 |
Price & Stock for 70235-221LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70235-221LF
|
Avnet Americas | Connector Backplane Header 192 Position 2mm Press Fit Straight Through Hole - Bulk (Alt: 70235-221LF) Min Qty: 384 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ |