Part Details for 7023.0280 by Schurter Electronic Components
Overview of 7023.0280 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7023.0280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7023.0280
|
Avnet Abacus | SRT7023.0280 (Alt: 7023.0280) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 7023.0280
7023.0280 CAD Models
7023.0280 Part Data Attributes
|
7023.0280
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7023.0280
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 8A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 32 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 10 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; NNO; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 7023.0280
This table gives cross-reference parts and alternative options found for 7023.0280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7023.0280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL8R | Electric Fuse, 8A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7023.0280 vs RL8R |
Q087506 | Electric Fuse, Medium Time Lag Blow, 8A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7023.0280 vs Q087506 |
RF8R | Electric Fuse, 8A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7023.0280 vs RF8R |
BLS8 | Electric Fuse, Fast Blow, 8A, 250VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 7023.0280 vs BLS8 |
FLM8 | Electric Fuse, Slow Blow, 8A, 250VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 7023.0280 vs FLM8 |