Part Details for 7022X3H by TE Connectivity
Overview of 7022X3H by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 7022X3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1175
|
Newark | 7022X3H=110 Vdc 3-30 Min |Agastat Te Connectivity 7022X3H RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$667.8500 / $729.8600 | Buy Now |
DISTI #
7022X3H-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 8 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$651.4612 | Buy Now |
DISTI #
655-7022X3H
|
Mouser Electronics | Time Delay & Timing Relays 110 VDC 3-30 MIN | 0 |
|
$674.5200 / $681.6500 | Order Now |
DISTI #
71994117
|
RS | Relay, 7022X3H=110 Vdc 3-30 Min | TE Connectivity 7022X3H RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$850.2300 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min Off Delay - | 0 |
|
$592.1500 / $1,621.9000 | Buy Now |
DISTI #
000000000002764453
|
Sager | Time Delay & Timing Relays 110 VDC 3-30 MIN Min Qty: 1 | 0 |
|
$521.7500 / $715.5400 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 30 min Off Delay - | 0 |
|
$592.1500 / $1,621.9000 | Buy Now |
Part Details for 7022X3H
7022X3H CAD Models
7022X3H Part Data Attributes
|
7022X3H
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022X3H
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 110VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |