Part Details for 7022X1 by CML Innovative Technologies
Overview of 7022X1 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 7022X1
7022X1 CAD Models
7022X1 Part Data Attributes
|
7022X1
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
7022X1
CML Innovative Technologies
Single Color LED, Red, Nondiffused, 1.6mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.3 V | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 52.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Viewing Angle | 50 deg |
Alternate Parts for 7022X1
This table gives cross-reference parts and alternative options found for 7022X1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7022X1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7022X1 | Single Color LED, Red, Nondiffused, 1.6mm, PLASTIC, SMT, 2 PIN | Chicago Miniature Lighting LLC | 7022X1 vs 7022X1 |