Part Details for 7022RBI2T by TE Connectivity
Overview of 7022RBI2T by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022RBI2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71994396
|
RS | Relay, 7022Rbi2T=Std, Off, 2P, 60Vd | TE Connectivity 7022RBI2T RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$662.5900 | RFQ |
DISTI #
000000000002764402
|
Sager | Time Delay & Timing Relays 2FormC DPDT 60V 10A | 0 |
|
Buy Now |
Part Details for 7022RBI2T
7022RBI2T CAD Models
7022RBI2T Part Data Attributes
|
7022RBI2T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022RBI2T
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 60VDC (COIL), 0.5-5s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 5 s | |
Adjustable Time Delay-Min | 0.5 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |