Part Details for 7022PK by TE Connectivity
Overview of 7022PK by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3622
|
Newark | Time Delay Relay, Dpdt, 240V, 1S-300S, Contact Voltage Vdc:-, Time Min:1S, Time Max:300S, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240V Rohs Compliant: No |Agastat Te Connectivity 7022PK RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.8000 / $609.2300 | Buy Now |
DISTI #
76AC0204
|
Newark | 7022Pk=Rly, std, off,2P,125Vdc, |Agastat Te Connectivity 7022PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.8100 / $624.0900 | Buy Now |
DISTI #
A104697-ND
|
DigiKey | RELAY TIME DELAY 300SEC 10A 240V Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
6 In Stock |
|
$557.0100 | Buy Now |
DISTI #
655-7022PK
|
Mouser Electronics | Time Delay & Timing Relays 2FormC DPDT 125V 10A RoHS: Not Compliant | 0 |
|
$540.1300 | Order Now |
DISTI #
70132160
|
RS | Relay, Electropneumatic, On Delay, DPDT, 125 VDC, 1-300 Sec Cycle, 7000 Series | TE Connectivity 7022PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2 |
|
$506.3200 / $562.5800 | Buy Now |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec Off Delay - 125VDC |
11 In Stock 26 On Order |
|
$406.0700 / $422.7300 | Buy Now |
DISTI #
3-1423164-3
|
TTI | Time Delay & Timing Relays 7022PK=RLY,STD,OFF,2P,125VDC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$540.1300 / $573.1900 | Buy Now |
DISTI #
000000000002764390
|
Sager | Time Delay & Timing Relays 2FormC DPDT 125V 10A Min Qty: 1 | 0 |
|
$594.1500 / $636.5900 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec Off Delay - 125VDC |
11 In Stock 26 On Order |
|
$406.0700 / $422.7300 | Buy Now |
Part Details for 7022PK
7022PK CAD Models
7022PK Part Data Attributes
|
7022PK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022PK
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 15A (CONTACT), 30VDC (CONTACT), 1-300s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 1 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |