Part Details for 7022E1664-9 by TE Connectivity
Overview of 7022E1664-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7022E1664-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-7022E1664-9-ND
|
DigiKey | 7022E1664-9 Min Qty: 2500 Lead time: 71 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,652.6761 | Buy Now |
DISTI #
CU9260-000
|
Avnet Americas | 7022E1664-9 - Bulk (Alt: CU9260-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9499 / $8.9757 | Buy Now |
|
Onlinecomponents.com | 7022E1664-9 RoHS: Compliant | 0 |
|
$8.1300 / $23.8500 | Buy Now |
DISTI #
000000000003584154
|
Sager | Time Delay & Timing Relays 7022E1664-9 Min Qty: 1 | 0 |
|
$8.9800 / $11.2200 | Buy Now |
|
Master Electronics | 7022E1664-9 RoHS: Compliant | 0 |
|
$8.1300 / $23.8500 | Buy Now |
Part Details for 7022E1664-9
7022E1664-9 CAD Models
7022E1664-9 Part Data Attributes:
|
7022E1664-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022E1664-9
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |