Part Details for 7022BE by TE Connectivity
Overview of 7022BE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C7227
|
Newark | 7022Be=Rly, std, off,2P,240Vac, Rohs Compliant: No |Agastat Te Connectivity 7022BE RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$515.1300 / $544.5700 | Buy Now |
DISTI #
7022BE-ND
|
DigiKey | RELAY TIME DELAY 200SEC 10A 240V Min Qty: 16 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$501.7000 | Buy Now |
DISTI #
655-7022BE
|
Mouser Electronics | Time Delay & Timing Relays 7022BE=RLY,STD,OFF,2P,240VAC, RoHS: Not Compliant | 0 |
|
$517.4500 | Order Now |
DISTI #
70132244
|
RS | TIME DELAY RELAY, 220, 240 VAC, 2 FORM C, DPDT, 10A @240VAC, OFF-DELAY | TE Connectivity 7022BE RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$604.8400 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec Off Delay - 240VAC 60 Hz / 220VAC 50Hz | 0 |
|
$471.1700 / $1,324.6200 | Buy Now |
|
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 20 to 200 sec Off Delay - 240VAC 60 Hz / 220VAC 50Hz | 0 |
|
$471.1700 / $1,324.6200 | Buy Now |
Part Details for 7022BE
7022BE CAD Models
7022BE Part Data Attributes
|
7022BE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022BE
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 20-200s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 200 s | |
Adjustable Time Delay-Min | 20 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |