Part Details for 7022ADA1 by TE Connectivity
Results Overview of 7022ADA1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7022ADA1 Information
7022ADA1 by TE Connectivity is a Time Delay Relay.
Time Delay Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 7022ADA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1423162-8
|
TTI | Time Delay & Timing Relays 7022ADA1 Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$692.7600 | Buy Now |
Part Details for 7022ADA1
7022ADA1 CAD Models
7022ADA1 Part Data Attributes
|
7022ADA1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7022ADA1
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT, AC Input, Panel Mount
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |