There are no models available for this part yet.
Overview of 7022X16CA2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7022X16CA2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC8089
|
Newark | 7022X16Ca2=21Vdc 1.5-15 Sec, a2 |Agastat Te Connectivity 7022X16CA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$734.4200 / $807.8700 | Buy Now | |
DISTI #
01Y1171
|
Newark | 7022X16Ca2=21Vdc 1.5-15 Sec, a2 |Agastat Te Connectivity 7022X16CA2 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$711.7800 / $777.8700 | Buy Now | |
DISTI #
7022X16CA2-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 8 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$693.2175 | Buy Now | |
DISTI #
4-1437490-5
|
Avnet Americas | AGASTAT 7000 Series, Industrial Electropneumatic Timing Relay Off-Delay 2-Form C 2 PDT - Bulk (Alt: 4-1437490-5) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$571.3560 / $687.5640 | Buy Now | |
DISTI #
655-7022X16CA2
|
Mouser Electronics | Time Delay & Timing Relays RELAY TIME DELAY RoHS: Not Compliant | 0 |
|
$682.8800 / $693.1200 | Order Now | |
DISTI #
71993578
|
RS | Relay, 7022X16Ca2=24Vdc 1.5-15 Sec | TE Connectivity 7022X16CA2 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$733.5800 | RFQ | |
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - - Quick Connects | 0 |
|
$601.0500 / $1,646.2800 | Buy Now | ||
DISTI #
7022X16CA2
|
IBS Electronics | Electromechanical Relay 9VDC 10A DPDT(114.8x65.3x71.9)mm Bracket Time Delay Relay Min Qty: 8 Package Multiple: 1 | 0 |
|
$610.5320 / $784.9790 | Buy Now | |
Master Electronics | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec Off Delay - - Quick Connects | 0 |
|
$601.0500 / $1,646.2800 | Buy Now |
CAD Models for 7022X16CA2 by TE Connectivity
Part Data Attributes for 7022X16CA2 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(DC)-Max
|
21 V
|
Coil/Input Supply Type
|
DC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Physical Dimension
|
114.8 X 65.3 X 71.9
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
OFF-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|