Datasheets
70228-211LF by:

Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE

Part Details for 70228-211LF by Amphenol Communications Solutions

Overview of 70228-211LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
70228-202LF Amphenol Communications Solutions 4 Row,48 Posn Signal Receptacle, Right Angle, Solder-to-Board
70228-112LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 48 Positions.
70228-102LF Amphenol Communications Solutions 4 Row,48 Posn Signal Receptacle, Right Angle, Solder-to-Board

Part Details for 70228-211LF

70228-211LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

70228-211LF Part Data Attributes

70228-211LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
70228-211LF Amphenol Communications Solutions Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Length 0.943 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 4
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 48
UL Flammability Code 94V-0

Alternate Parts for 70228-211LF

This table gives cross-reference parts and alternative options found for 70228-211LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70228-211LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
70228-211 Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, Amphenol Communications Solutions 70228-211LF vs 70228-211
70228-211LF Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi 70228-211LF vs 70228-211LF
Part Number Description Manufacturer Compare
85721-202LF Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi 70228-211LF vs 85721-202LF
70229-202 Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol FCi 70228-211LF vs 70229-202
88963-111 Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, Amphenol Communications Solutions 70228-211LF vs 88963-111
88963-311 Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug Amphenol FCi 70228-211LF vs 88963-311
70228-112LF Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 48 Positions. Amphenol Communications Solutions 70228-211LF vs 70228-112LF
70229-212LF Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi 70228-211LF vs 70229-212LF
63789-902 Board Connector, 36 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 70228-211LF vs 63789-902
70228-311 Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol FCi 70228-211LF vs 70228-311
70229-202 Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, Amphenol Communications Solutions 70228-211LF vs 70229-202
88963-211LF Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE Amphenol Communications Solutions 70228-211LF vs 88963-211LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70228-211LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70228-211LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 70228-211LF would you like to use for your alert(s)?
  • Please alert me when 70228-211LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70228-211LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70228-211LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70228-211LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70228-211LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70228-211LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: