Part Details for 7022 by JKL Components Corporation
Overview of 7022 by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7022-ND
|
DigiKey | LAMP INCANDESCENT RT-1 BI-PIN 5V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9156 | Buy Now |
DISTI #
560-7022
|
Mouser Electronics | Lamps Std Bi-Pin Based .021A .034M RoHS: Compliant | 0 |
|
$0.8970 / $2.2200 | Order Now |
|
Onlinecomponents.com | T-1 Bi-Pin Incandescent Lamp |
29 In Stock |
|
$0.9120 / $6.6000 | Buy Now |
|
Master Electronics | T-1 Bi-Pin Incandescent Lamp |
29 In Stock |
|
$0.9120 / $6.6000 | Buy Now |
Part Details for 7022
7022 CAD Models
7022 Part Data Attributes:
|
7022
JKL Components Corporation
Buy Now
|
Compare Parts:
7022
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |