Part Details for 7022.0690 by Schurter Electronic Components
Overview of 7022.0690 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70229-103LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 96 Positions. | |
70229-202LF | Amphenol Communications Solutions | 4 Row,96 Posn Signal Receptacle, Right Angle, Solder-to-Board | |
70227-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 24 Positions. |
Price & Stock for 7022.0690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2618
|
Newark | A12Fa 500 V Fuse Ff 8A/Blister Tray |Schurter 7022.0690 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $5.4100 | Buy Now |
DISTI #
70436047
|
RS | A12FA 500V FUSE 8A FF | Schurter 7022.0690 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3900 | RFQ |
DISTI #
7022.0690
|
Avnet Abacus | A12FA 500V FUSE 8A FF (Alt: 7022.0690) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 7022.0690
7022.0690 CAD Models
7022.0690 Part Data Attributes
|
7022.0690
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7022.0690
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 8A, 500VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | SUPER FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
JESD-609 Code | e3/e2 | |
Joule Integral-Nom | 12 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3600000 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Shape | END CAP |
Alternate Parts for 7022.0690
This table gives cross-reference parts and alternative options found for 7022.0690. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7022.0690, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATQ8 | Electric Fuse, Time Delay Blow, 8A, 500VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7022.0690 vs ATQ8 |
A6Y8-2B | Electric Fuse, Fast Blow, 8A, 500VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7022.0690 vs A6Y8-2B |
MI6SA50V8 | Electric Fuse, Medium Time Lag Blow, 8A, 500VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7022.0690 vs MI6SA50V8 |