7021X7
Description: Single Color LED, Yellow, Diffused, 1.6mm, PLASTIC PACKAGE-2

Overview of 7021X7 by CML Innovative Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for 7021X7 by CML Innovative Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7021X7 by CML Innovative Technologies

7021X7
CML Innovative Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
3.7 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR
Peak Wavelength
580 nm
Shape
RECTANGULAR
Size
1.6 mm
Surface Mount
YES
Viewing Angle
70 deg
Want to compare parts?
  1. 7021X7
    CML Innovative Technologies
    Single Color LED, Yellow, Diffused, 1.6mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for 7021X7

This table gives cross-reference parts and alternative options found for 7021X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7021X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7021X7 Single Color LED, Yellow, Diffused, 1.6mm, PLASTIC PACKAGE-2 Chicago Miniature Lighting LLC 7021X7 vs 7021X7

Related Parts for 7021X7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7021X7 by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7021X7 by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of 7021X7 would you like to use for your alert(s)?
  • Please alert me when 7021X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7021X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7021X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7021X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7021X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7021X7 by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: