Part Details for 70218-130 by Amphenol FCi
Overview of 70218-130 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70218-102LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit | |
70218-254LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit | |
70218-1109LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit |
Part Details for 70218-130
70218-130 CAD Models
70218-130 Part Data Attributes
|
70218-130
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
70218-130
Amphenol FCi
Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70218-130
This table gives cross-reference parts and alternative options found for 70218-130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70218-130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70218-125LF | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 70218-130 vs 70218-125LF |
70218-576LF | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 70218-130 vs 70218-576LF |
70218-587LF | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 70218-130 vs 70218-587LF |
70218-550LF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 70218-130 vs 70218-550LF |
70218-296LF | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 70218-130 vs 70218-296LF |
70218-N506 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 70218-130 vs 70218-N506 |
70218-270LF | Amphenol FCi | Check for Price | Board Connector, 19 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 70218-130 vs 70218-270LF |
70218-A18 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 70218-130 vs 70218-A18 |
70218-N109 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 70218-130 vs 70218-N109 |
70218-N128 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 70218-130 vs 70218-N128 |