Part Details for 7020R1980B+/-90PPM by TT Electronics Resistors
Overview of 7020R1980B+/-90PPM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7020R1980B+/-90PPM
7020R1980B+/-90PPM CAD Models
7020R1980B+/-90PPM Part Data Attributes
|
7020R1980B+/-90PPM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
7020R1980B+/-90PPM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.5W, 0.198ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Encapsulated | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 19 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-93 | |
Resistance | 0.198 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 300 V |
Alternate Parts for 7020R1980B+/-90PPM
This table gives cross-reference parts and alternative options found for 7020R1980B+/-90PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7020R1980B+/-90PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR14R1980B+/-90PPM | Fixed Resistor, Wire Wound, 0.5W, 0.198ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel | TT Electronics Resistors | 7020R1980B+/-90PPM vs HR14R1980B+/-90PPM |
HR140.1980.01 | Fixed Resistor, Wire Wound, 0.5W, 0.198ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | 7020R1980B+/-90PPM vs HR140.1980.01 |
VA140.1980.01 | Fixed Resistor, Wire Wound, 0.5W, 0.198ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | 7020R1980B+/-90PPM vs VA140.1980.01 |
70200.1980.01 | Fixed Resistor, Wire Wound, 0.5W, 0.198ohm, 300V, 0.01% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | 7020R1980B+/-90PPM vs 70200.1980.01 |