70207R150B+/-30PPM
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 0.5W, 7.15ohm, 300V, 0.01% +/-Tol, -30,30ppm/Cel

Overview of 70207R150B+/-30PPM by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
REF3320AIDCKTG4 Texas Instruments 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SC70 -40 to 125
REF3318AIDCKR Texas Instruments 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SC70 -40 to 125
REF3320AIDCKT Texas Instruments 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SC70 -40 to 125

CAD Models for 70207R150B+/-30PPM by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70207R150B+/-30PPM by TT Electronics Resistors

70207R150B+/-30PPM
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Encapsulated
JESD-609 Code
e0
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
145 °C
Operating Temperature-Min
-65 °C
Package Diameter
6.3 mm
Package Length
19 mm
Package Style
Axial
Rated Power Dissipation (P)
0.5 W
Reference Standard
MIL-R-93
Resistance
7.15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.01%
Working Voltage
300 V
Want to compare parts?
  1. 70207R150B+/-30PPM
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 0.5W, 7.15ohm, 300V, 0.01% +/-Tol, -30,30ppm/Cel
    VS

Alternate Parts for 70207R150B+/-30PPM

This table gives cross-reference parts and alternative options found for 70207R150B+/-30PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70207R150B+/-30PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HR147R150B+/-30PPM Fixed Resistor, Wire Wound, 0.5W, 7.15ohm, 300V, 0.01% +/-Tol, -30,30ppm/Cel TT Electronics Resistors 70207R150B+/-30PPM vs HR147R150B+/-30PPM
HR147.150.01 Fixed Resistor, Wire Wound, 0.5W, 7.15ohm, 300V, 0.01% +/-Tol, -30,30ppm/Cel, TT Electronics Resistors 70207R150B+/-30PPM vs HR147.150.01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70207R150B+/-30PPM by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70207R150B+/-30PPM by TT Electronics Resistors

  • Please alert me when 70207R150B+/-30PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70207R150B+/-30PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70207R150B+/-30PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70207R150B+/-30PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70207R150B+/-30PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70207R150B+/-30PPM by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: