Part Details for 7020-01039-0 by Murata Power Solutions
Overview of 7020-01039-0 by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-20 | Rochester Electronics LLC | Multifunction Peripheral, CMOS | |
TA82370-20 | Rochester Electronics LLC | Replacement for Intel part number TA82370-20. Buy from authorized manufacturer Rochester Electronics. | |
MQ82370-20 | Rochester Electronics LLC | 82370 - Integrated System Peripheral |
Price & Stock for 7020-01039-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002369599
|
Sager | Current Transformers 150:5A ratio 6VA 5 Amp AC Current | 0 |
|
Buy Now |
Part Details for 7020-01039-0
7020-01039-0 CAD Models
7020-01039-0 Part Data Attributes
|
7020-01039-0
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
7020-01039-0
Murata Power Solutions
Current Transformer, 150:5A, 1% Accuracy Class, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Accuracy Class | 1 | |
Approvals | UL | |
Current Rating (Ip:Is) | 150:5 A | |
Diameter | 68.3 mm | |
Height | 36.1 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 0.4 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 6 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Window Dimension | 31.8 m |