Part Details for 702-20-S-2048-R-OC-1-S-1-SY-N-N by Encoder Products Company
Overview of 702-20-S-2048-R-OC-1-S-1-SY-N-N by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V2048LBBG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End | |
82V2048BBG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul LIU | |
82V2048LDAG | Renesas Electronics Corporation | 8 Channel T1/E1 Short Haul Analog Front End |
Price & Stock for 702-20-S-2048-R-OC-1-S-1-SY-N-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-702-20-S-2048-R-OC-1-S-1-SY-N-N-ND
|
DigiKey | 2.0" DIA 3/8" DIA. SHAFT SERVO Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$469.0000 | Buy Now |
DISTI #
72459681
|
RS | Encoder, 2.0in dia housing, 3/8in dia. shaft, servo mount, 2048 CPR, A, B, Z | Encoder Products Company 702-20-S-2048-R-OC-1-S-1-SY-N-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$514.7400 | RFQ |