Part Details for 702-13-09-001 by Cinch Connectivity Solutions
Overview of 702-13-09-001 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 702-13-09-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C702-13-09-001-ND
|
DigiKey | D SUB CONNECTOR, STANDARD, 9POS, Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-702-13-09-001
|
Mouser Electronics | D-Sub Standard Connectors DEUH-9S RoHS: Compliant | 0 |
|
$19.6400 / $26.9500 | Order Now |
|
Onlinecomponents.com | D-Sub Connector - Receptacle - Female Sockets - 9 Positions - 2 Rows - Shell Size 1 (E) - 5A - Crimp Termination - Free Hanging (In-Line) Mount. RoHS: Compliant |
2000 On Order |
|
$11.4700 / $15.5800 | Buy Now |
DISTI #
702-13-09-001
|
PEI Genesis | DEUH-9S Min Qty: 1 | 1931 |
|
$10.7700 / $22.6800 | Buy Now |
|
Master Electronics | D-Sub Connector - Receptacle - Female Sockets - 9 Positions - 2 Rows - Shell Size 1 (E) - 5A - Crimp Termination - Free Hanging (In-Line) Mount. RoHS: Compliant |
2000 On Order |
|
$11.4700 / $15.5800 | Buy Now |
Part Details for 702-13-09-001
702-13-09-001 CAD Models
702-13-09-001 Part Data Attributes
|
702-13-09-001
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
702-13-09-001
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |