Part Details for 702-023-207-965-080 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of 702-023-207-965-080 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 702-023-207-965-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2824
|
Newark | Odu Mini-Snap Bend Sleeve, silicone, grey, sz2 Rohs Compliant: Yes |Odu-Usa 702-023-207-965-080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $7.5200 | Buy Now |
DISTI #
1907-702-023-207-965-080-ND
|
DigiKey | ODU BEND RELIEF, SILICONE, GRAY Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7300 | Buy Now |
DISTI #
394-7022320796580
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SL CBR for sz 2, cable jacket dim. 8 mm to 9 mm, in gray RoHS: Compliant | 0 |
|
$6.2600 / $8.1500 | Order Now |
|
Onlinecomponents.com | Silicone cable bend relief for ODU MINI-SNAP® size 2, cable jacket dim. 8 mm to 9 mm, in gray RoHS: Compliant | 0 |
|
$2.8000 / $7.4000 | Buy Now |