701W-30/24
Description: INLET IEC320 C14 SNAP 4.0MM TERM

Overview of 701W-30/24 by Qualtek Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 701W-30/24 by Qualtek Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 17B6821
Newark Ac Receptacles |Qualtek Electronics 701W-30/24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.7620
  • 250 $0.6910
  • 500 $0.6240
  • 1,000 $0.5740
$0.5740 / $0.7620 Buy Now
DISTI # 71319146
RS Receptacle, Male Blades, IEC 320-C14, Unfiltered, 3 Pos, 15A, 250VAC, Solder Eyelet | Qualtek Electronics Corp. 701W-30/24 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.6010
  • 500 $0.5530
  • 1,000 $0.4810
  • 2,000 $0.4200
$0.4200 / $0.6010 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 34 $1.4200
  • 50 $1.1600
  • 100 $0.7590
  • 250 $0.5610
  • 500 $0.5200
  • 1,000 $0.4870
  • 2,500 $0.4690
$0.4690 / $1.4200 Buy Now

CAD Models for 701W-30/24 by Qualtek Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 701W-30/24 by Qualtek Electronics Corporation

701W-30/24
Qualtek Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
QUALTEK ELECTRONICS CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. 701W-30/24
    Qualtek Electronics Corporation
    INLET IEC320 C14 SNAP 4.0MM TERM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 701W-30/24 by Qualtek Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 701W-30/24 by Qualtek Electronics Corporation

Select Manufacturer
Which Manufacturer of 701W-30/24 would you like to use for your alert(s)?
  • Please alert me when 701W-30/24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 701W-30/24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 701W-30/24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 701W-30/24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 701W-30/24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 701W-30/24 by Qualtek Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: