Datasheets
701W-30/50 by: Qualtek Electronics Corporation

INLET IEC320 C14 SNAP 4.0MM TERM

Part Details for 701W-30/50 by Qualtek Electronics Corporation

Overview of 701W-30/50 by Qualtek Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Part Details for 701W-30/50

701W-30/50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

701W-30/50 Part Data Attributes

701W-30/50 Qualtek Electronics Corporation
Buy Now Datasheet
Compare Parts:
701W-30/50 Qualtek Electronics Corporation INLET IEC320 C14 SNAP 4.0MM TERM
Part Life Cycle Code Active
Ihs Manufacturer QUALTEK ELECTRONICS CORP
Reach Compliance Code unknown

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 701W-30/50 by Qualtek Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 701W-30/50 by Qualtek Electronics Corporation

Select Manufacturer
Which Manufacturer of 701W-30/50 would you like to use for your alert(s)?
  • Please alert me when 701W-30/50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 701W-30/50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 701W-30/50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 701W-30/50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 701W-30/50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 701W-30/50 by Qualtek Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: