Part Details for 7018X1/5 by Visual Communications Company
Overview of 7018X1/5 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7018X1/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H9809
|
Newark | Led, Red/Green, 6.4Mcd, 560Nm, 2.1V, Smd, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:G 6.4Mcd, R 6.4Mcd Rohs Compliant: Yes |Vcc (Visual Communications Company) 7018X1/5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.5780 | Buy Now |
DISTI #
28-7018X1/5CT-ND
|
DigiKey | LED GREEN/RED DIFFUSED 0606 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.4490 / $1.4000 | Buy Now |
DISTI #
606-7018X1/5
|
Mouser Electronics | Standard LEDs - SMD RED/GRN CLEAR DIFF RoHS: Compliant | 0 |
|
$0.4370 / $1.4000 | Order Now |
DISTI #
71075254
|
RS | LED SMT 0606 1.7V 6.4mcd 70deg Red/Green | VCC (Visual Communications Company) 7018X1/5 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.5000 | Buy Now |
Part Details for 7018X1/5
7018X1/5 CAD Models
7018X1/5 Part Data Attributes:
|
7018X1/5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
7018X1/5
Visual Communications Company
LED SMT 0606 1.7V 6.4mcd 70deg Red/Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | PLASTIC, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR | |
Peak Wavelength | 560 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |