There are no models available for this part yet.
Overview of 70178-2534 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142534-202KLF | Amphenol Communications Solutions | Minitek microspace Header STS 1.5 top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142534-203KLF | Amphenol Communications Solutions | Minitek microspace Header STS 1.5 top latch | |
54112-825343350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 70178-2534 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005726476
|
Sager | Specialty Controllers SGE-245-2-0840 05000C | 0 |
|
Buy Now |