There are no models available for this part yet.
Overview of 70178-1560 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1560-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1560-901MXC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1560-901ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 70178-1560 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003934370
|
Sager | DIP Switches / SIP Switches SGE-245-0-1520 02150C-00650C | 0 |
|
Buy Now |