Part Details for 70178-1213 by OMRON Americas
Overview of 70178-1213 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 70178-1213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003934025
|
Sager | DIP Switches / SIP Switches KIT,MTG,APG,MS4,MINI,MCRHWK | 0 |
|
Buy Now |