Part Details for 70178-1212 by OMRON Americas
Overview of 70178-1212 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NMED | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 |
Price & Stock for 70178-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003934024
|
Sager | DIP Switches / SIP Switches KIT,mtgstd,MS3,MINI,MCRHWK,3in | 0 |
|
Buy Now |