Part Details for 70176-1032 by OMRON Corporation
Overview of 70176-1032 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 70176-1032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
701761032
|
Avnet Americas | PA46-4-300-Q2-NO2-PN-R - Bulk (Alt: 701761032) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-70176-1032
|
Mouser Electronics | DIP Switches / SIP Switches SPARE RECEIVER, PA46-4-300-Q2-NO2-PN-R | 0 |
|
$2,798.9700 | Order Now |