Part Details for 701710 by Lapp Group
Overview of 701710 by Lapp Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 701710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-701710-DS-ND
|
DigiKey | CABLE 6COND 16AWG/18AWG BLK FEET Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
184 In Stock |
|
$8.8137 / $12.2700 | Buy Now |
DISTI #
2320-701710-50-ND
|
DigiKey | CABLE 6COND 16AWG/18AWG BLK 50' Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.4444 / $242.5800 | Buy Now |
DISTI #
2320-701710-100-ND
|
DigiKey | CABLE 6COND 16AWG/18AWG BLK 100' Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$379.5900 / $448.6000 | Buy Now |
DISTI #
2320-701710-10-ND
|
DigiKey | CABLE 6COND 16AWG/18AWG BLK 10' Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3331 / $54.5300 | Buy Now |
DISTI #
2320-701710-25-ND
|
DigiKey | CABLE 6COND 16AWG/18AWG BLK 25' Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.9584 / $134.1600 | Buy Now |
Part Details for 701710
701710 CAD Models
701710 Part Data Attributes
|
701710
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
701710
Lapp Group
Wire And Cable, 4 Conductor(s), 16AWG, 1000V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Approvals | CE; CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Diameter | 11.3 mm | |
IEC Conformance | NO | |
Insulator Material | CROSS-LINKED POLYETHYLENE | |
Jacket Material | POLYETHYLENE ELASTOMER | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | CONTROL CABLE |