Part Details for 70170-1147 by OMRON Corporation
Overview of 70170-1147 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7017083AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7017093AFP-C#AA1 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
HAT1147C-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -1A 428Mohm Cmfpak6 |
Price & Stock for 70170-1147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
701701147
|
Avnet Americas | PA46-5-300-NC1-PN - Bulk (Alt: 701701147) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |