Part Details for 7016X13 by Visual Communications Company
Overview of 7016X13 by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Price & Stock for 7016X13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
606-7016X13
|
Mouser Electronics | Standard LEDs - SMD AMBER WATER CLEAR RoHS: Compliant | 1571 |
|
$0.1540 / $0.6000 | Buy Now |
Part Details for 7016X13
7016X13 CAD Models
7016X13 Part Data Attributes
|
7016X13
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
7016X13
Visual Communications Company
Single Color LED, Amber, Nondiffused, 2.3mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | AMBER | |
Configuration | SINGLE | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Viewing Angle | 110 deg |
Alternate Parts for 7016X13
This table gives cross-reference parts and alternative options found for 7016X13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7016X13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7016X13 | Single Color LED, Amber, Nondiffused, 2.3mm, SMT, 2 PIN | CML Innovative Technologies | 7016X13 vs 7016X13 |
7016X13 | Single Color LED, Amber, Nondiffused, 2.3mm, SMT, 2 PIN | Chicago Miniature Lighting LLC | 7016X13 vs 7016X13 |