There are no models available for this part yet.
Overview of 7016X11 by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Price & Stock for 7016X11 by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81C7499
|
Newark | Surface-Mount/Axial Led Lamp, red, clear, led-8D |Vcc (Visual Communications Company) 7016X11 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.4480 | Buy Now | |
DISTI #
7016X11CT-ND
|
DigiKey | LED RED CLEAR 1208 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1319 In Stock |
|
$0.3284 / $1.0400 | Buy Now | |
DISTI #
606-7016X11
|
Mouser Electronics | Standard LEDs - SMD RED 1.75V 20MA RoHS: Compliant | 1307 |
|
$0.3250 / $0.3600 | Buy Now | |
DISTI #
71075251
|
RS | LED SMT 1208 1.75V 20mA 5.6mcd Red | VCC (Visual Communications Company) 7016X11 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 / $0.3910 | RFQ | |
Future Electronics | 7016X Series Red 1208 110° 16 mcd Non Diffused 1.75 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3400 | Buy Now | ||
DISTI #
C1S801100119962
|
Chip1Stop | LEDs RoHS: Compliant | 1766 |
|
$0.0180 / $0.0285 | Buy Now |
CAD Models for 7016X11 by Visual Communications Company
Part Data Attributes for 7016X11 by Visual Communications Company
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Package Description
|
SMT, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.60.50
|
Samacsys Manufacturer
|
Visual Communications Company
|
Color
|
RED
|
Configuration
|
SINGLE
|
Lens Type
|
NONDIFFUSED
|
Luminous Intensity-Nom
|
16.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.3 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
660 nm
|
Shape
|
RECTANGULAR
|
Size
|
2.3 mm
|
Surface Mount
|
YES
|
Viewing Angle
|
110 deg
|