Part Details for 7016L35PF8 by Integrated Device Technology Inc
Overview of 7016L35PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7016L35PF8 | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM |
Part Details for 7016L35PF8
7016L35PF8 CAD Models
7016L35PF8 Part Data Attributes
|
7016L35PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7016L35PF8
Integrated Device Technology Inc
TQFP-80, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | PN80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | SEMAPHORE; INTERRUPT FLAG; AUTOMATIC POWER DOWN; LOW POWER STANDBY MODE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 147456 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 80 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 7016L35PF8
This table gives cross-reference parts and alternative options found for 7016L35PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7016L35PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7016S35PFGBI | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 7016L35PF8 vs 7016S35PFGBI |
7016L35PFGI | Dual-Port SRAM | Integrated Device Technology Inc | 7016L35PF8 vs 7016L35PFGI |
IDT7016L35PFB | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 7016L35PF8 vs IDT7016L35PFB |
IDT7016S35PF8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 7016L35PF8 vs IDT7016S35PF8 |
7016L35PFGB8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 7016L35PF8 vs 7016L35PFGB8 |
IDT7016S35PFB | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 7016L35PF8 vs IDT7016S35PFB |
7016L35PFG8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 7016L35PF8 vs 7016L35PFG8 |
7016S35PF8 | TQFP-80, Reel | Integrated Device Technology Inc | 7016L35PF8 vs 7016S35PF8 |
7016S35PFGB | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 7016L35PF8 vs 7016S35PFGB |
IDT7016S35PFG8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 | Integrated Device Technology Inc | 7016L35PF8 vs IDT7016S35PFG8 |