Part Details for 7016S35GG by Integrated Device Technology Inc
Overview of 7016S35GG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7016S35GG
7016S35GG CAD Models
7016S35GG Part Data Attributes
|
7016S35GG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7016S35GG
Integrated Device Technology Inc
Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e3 | |
Length | 29.464 mm | |
Memory Density | 147456 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for 7016S35GG
This table gives cross-reference parts and alternative options found for 7016S35GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7016S35GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7016L35GG8 | Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7016S35GG vs 7016L35GG8 |
7016L35GGB | Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7016S35GG vs 7016L35GGB |
7016L35GGI | Dual-Port SRAM | Integrated Device Technology Inc | 7016S35GG vs 7016L35GGI |
7016S35GGI | Dual-Port SRAM | Integrated Device Technology Inc | 7016S35GG vs 7016S35GGI |
7016S35GGB | Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7016S35GG vs 7016S35GGB |
IDT7016S35G | Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7016S35GG vs IDT7016S35G |
IDT7016L35GG | Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7016S35GG vs IDT7016L35GG |
IDT7016L35GB | Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7016S35GG vs IDT7016L35GB |
IDT7016S35GG | Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7016S35GG vs IDT7016S35GG |
IDT7016S35GGB | Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 7016S35GG vs IDT7016S35GGB |