Memory
7016L35GG
Integrated Device Technology Inc
Description: Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68

Overview of 7016L35GG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones Motor control systems

CAD Models for 7016L35GG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7016L35GG by Integrated Device Technology Inc

7016L35GG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e3
Length
29.464 mm
Memory Density
147456 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
9
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX9
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.207 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.21 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
29.464 mm
Want to compare parts?
  1. 7016L35GG
    Integrated Device Technology Inc
    Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68
    VS

Alternate Parts for 7016L35GG

This table gives cross-reference parts and alternative options found for 7016L35GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7016L35GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7016L35GG8 Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7016L35GG vs 7016L35GG8
7016L35GGB Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7016L35GG vs 7016L35GGB
7016L35GGI Dual-Port SRAM Integrated Device Technology Inc 7016L35GG vs 7016L35GGI
7016S35GGI Dual-Port SRAM Integrated Device Technology Inc 7016L35GG vs 7016S35GGI
7016S35GGB Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7016L35GG vs 7016S35GGB
IDT7016S35G Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc 7016L35GG vs IDT7016S35G
IDT7016L35GG Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7016L35GG vs IDT7016L35GG
IDT7016L35GB Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc 7016L35GG vs IDT7016L35GB
IDT7016S35GG Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7016L35GG vs IDT7016S35GG
IDT7016S35GGB Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.18 X 1.18 INCH, 0.16 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7016L35GG vs IDT7016S35GGB
Part Number Description Manufacturer Compare
7016L35PFGB8 Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc 7016L35GG vs 7016L35PFGB8
7016S35JGBI Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 7016L35GG vs 7016S35JGBI
IDT7016S35GB Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc 7016L35GG vs IDT7016S35GB
IDT7016S35J8 Dual-Port SRAM, 16KX9, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 7016L35GG vs IDT7016S35J8
IDT7016S35PFGB Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-80 Integrated Device Technology Inc 7016L35GG vs IDT7016S35PFGB
7016L35GGI Dual-Port SRAM Integrated Device Technology Inc 7016L35GG vs 7016L35GGI
7016S35J8 PLCC-68, Reel Integrated Device Technology Inc 7016L35GG vs 7016S35J8
IDT7016L35PF Dual-Port SRAM, 16KX9, 35ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc 7016L35GG vs IDT7016L35PF
7016L35GGB Dual-Port SRAM, 16KX9, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7016L35GG vs 7016L35GGB
7016S35G PGA-68, Tray Integrated Device Technology Inc 7016L35GG vs 7016S35G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7016L35GG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7016L35GG by Integrated Device Technology Inc

  • Please alert me when 7016L35GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7016L35GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7016L35GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7016L35GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7016L35GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7016L35GG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: