Part Details for 7016L25JGI by Integrated Device Technology Inc
Overview of 7016L25JGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Part Details for 7016L25JGI
7016L25JGI CAD Models
7016L25JGI Part Data Attributes
|
7016L25JGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7016L25JGI
Integrated Device Technology Inc
Dual-Port SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | DUAL-PORT SRAM |