Part Details for 7016-0059 by Amphenol Corporation
Overview of 7016-0059 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, PQFP100, PLASTIC, QFP-100 | |
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 | |
7016L12PF8 | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM |
Price & Stock for 7016-0059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7016-0059
|
Avnet Americas | RF / Coaxial Cable Assembly, 2.4mm Plug to 2.4mm Plug, T-Flex 405, 50 ohm, 12 ", 305 mm - Bag (Alt: 7016-0059) Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$305.8989 | Buy Now |
DISTI #
523-7016-0059
|
Mouser Electronics | RF Cable Assemblies 2.4mm M to 2.4mm M 0.085 Cable 12in RoHS: Compliant | 5 |
|
$346.7300 / $391.0600 | Buy Now |
DISTI #
7016-0059
|
Avnet Abacus | RF / Coaxial Cable Assembly, 2.4mm Plug to 2.4mm Plug, T-Flex 405, 50 ohm, 12 ", 305 mm" (Alt: 7016-0059) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7016-0059
7016-0059 CAD Models
7016-0059 Part Data Attributes
|
7016-0059
Amphenol Corporation
Buy Now
|
Compare Parts:
7016-0059
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |