Part Details for 70156-4661 by OMRON Americas
Overview of 70156-4661 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL7015-681ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL7015-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 3030, | |
XFL7015-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 3030, |
Price & Stock for 70156-4661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003931171
|
Sager | DIP Switches / SIP Switches MS46SR-30-1745-Q1-10X-10R-NO-F | 0 |
|
Buy Now |