Part Details for 70152-1300 by OMRON Americas
Overview of 70152-1300 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
XFL7015-251MEB | Coilcraft Inc | General Purpose Inductor, 0.25uH, 20%, 3030, |
Price & Stock for 70152-1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003927588
|
Sager | DIP Switches / SIP Switches SGEY-365-2-1460L 05000C | 0 |
|
Buy Now |